103958-9 | ||
---|---|---|
DigiKey Part Number | A28422-ND | |
Manufacturer | ||
Manufacturer Product Number | 103958-9 | |
Description | CONN RCPT 10P IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 103958-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥36.61500 | ¥73.23 |
22 | ¥32.63591 | ¥717.99 |
44 | ¥32.46795 | ¥1,428.59 |
66 | ¥32.13455 | ¥2,120.88 |
110 | ¥28.97082 | ¥3,186.79 |
264 | ¥28.80455 | ¥7,604.40 |
506 | ¥26.64014 | ¥13,479.91 |
1,012 | ¥23.80955 | ¥24,095.26 |
2,508 | ¥21.97804 | ¥55,120.92 |