102540-4 | ||
---|---|---|
DigiKey Part Number | 102540-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 102540-4 | |
Description | 12 AMPMODU MT COVER DR .100CL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 102540-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 12 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.91000 | ¥14.91 |
10 | ¥13.60100 | ¥136.01 |
100 | ¥12.12450 | ¥1,212.45 |
1,000 | ¥9.71323 | ¥9,713.23 |
5,000 | ¥8.70839 | ¥43,541.95 |
10,000 | ¥8.29056 | ¥82,905.60 |