1-967412-2 | ||
---|---|---|
DigiKey Part Number | A122074-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-967412-2 | |
Description | CONN RCPT HSG 2POS 5.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-967412-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.57000 | ¥185.70 |
100 | ¥16.78070 | ¥1,678.07 |
1,000 | ¥13.57563 | ¥13,575.63 |
5,000 | ¥11.97297 | ¥59,864.85 |