1-84982-5 | ||
---|---|---|
DigiKey Part Number | A101381TR-ND - Tape & Reel (TR) A101381CT-ND - Cut Tape (CT) A101381DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-84982-5 | |
Description | CONN FFC FPC VERT 15POS 1MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-84982-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.24373 | ¥3,394.98 |
1,600 | ¥3.71950 | ¥5,951.20 |
4,000 | ¥3.51980 | ¥14,079.20 |
5,600 | ¥3.24520 | ¥18,173.12 |
20,000 | ¥3.08949 | ¥61,789.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.94400 | ¥59.44 |
25 | ¥5.91720 | ¥147.93 |
50 | ¥5.71700 | ¥285.85 |
100 | ¥4.79260 | ¥479.26 |
250 | ¥4.49348 | ¥1,123.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.86480 | ¥146.62 |
50 | ¥5.74160 | ¥287.08 |
100 | ¥5.49210 | ¥549.21 |
250 | ¥4.99260 | ¥1,248.15 |