1-5530843-6 | ||
---|---|---|
DigiKey Part Number | A144214-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5530843-6 | |
Description | CONN EDGE DUAL FMALE 50POS 0.100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5530843-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 50 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |
10 | ¥34.79100 | ¥347.91 |
25 | ¥33.88480 | ¥847.12 |
126 | ¥31.15119 | ¥3,925.05 |
252 | ¥30.96877 | ¥7,804.13 |
504 | ¥28.96498 | ¥14,598.35 |
1,008 | ¥25.86808 | ¥26,075.02 |
2,520 | ¥24.04638 | ¥60,596.88 |