FN2030B-30-08 | ||
---|---|---|
DigiKey Part Number | 817-1777-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2030B-30-08 | |
Description | LINE FILTER 250VAC 30A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250VAC DC ~ 400Hz Single Stage Threaded Post (M4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 2mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.11000 | ¥460.11 |
20 | ¥444.77050 | ¥8,895.41 |
40 | ¥414.09650 | ¥16,563.86 |
80 | ¥375.75425 | ¥30,060.34 |