1-5504008-3 | ||
---|---|---|
DigiKey Part Number | 1-5504008-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5504008-3 | |
Description | CONN FIBER ST PLUG SMPLX 240UM | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector ST Simplex 240µm Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5504008-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 240µm | |
Cable Diameter | 3.1mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Stainless Steel | |
Body Material | Brass, Nickel Plated | |
Operating Temperature | -30°C ~ 70°C | |
Mating Cycles | 500 | |
Base Product Number |