1-5146888-1 | ||
---|---|---|
DigiKey Part Number | A144140TR-ND - Tape & Reel (TR) A144140CT-ND - Cut Tape (CT) A144140DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-5146888-1 | |
Description | CONN PLUG 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5146888-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥56.21863 | ¥22,487.45 |
800 | ¥52.87220 | ¥42,297.76 |
1,200 | ¥47.18343 | ¥56,620.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.32000 | ¥83.32 |
10 | ¥75.36200 | ¥753.62 |
25 | ¥73.36840 | ¥1,834.21 |
50 | ¥70.57580 | ¥3,528.79 |
100 | ¥65.39240 | ¥6,539.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
10 | ¥82.53700 | ¥825.37 |
25 | ¥77.75240 | ¥1,943.81 |
50 | ¥75.75920 | ¥3,787.96 |
100 | ¥73.76590 | ¥7,376.59 |