1-5120528-1 | ||
---|---|---|
DigiKey Part Number | A130923TR-ND - Tape & Reel (TR) A130923CT-ND - Cut Tape (CT) A130923DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-5120528-1 | |
Description | CONN RCPT 64POS SMD GALVANIZED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Galvanized | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5120528-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥51.64500 | ¥516.45 |
25 | ¥50.28080 | ¥1,257.02 |
50 | ¥48.92280 | ¥2,446.14 |
100 | ¥45.93380 | ¥4,593.38 |
250 | ¥45.66172 | ¥11,415.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥50.50175 | ¥32,826.14 |
1,300 | ¥45.06805 | ¥58,588.46 |