1-350346-0 | |
---|---|
DigiKey Part Number | A25471-ND |
Manufacturer | |
Manufacturer Product Number | 1-350346-0 |
Description | CONN PLUG HSG 3POS 6.10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.75700 | ¥67.57 |
100 | ¥5.45330 | ¥545.33 |
1,000 | ¥4.23230 | ¥4,232.30 |
5,000 | ¥3.69262 | ¥18,463.10 |
10,000 | ¥3.51544 | ¥35,154.40 |