1-282834-1 | |
---|---|
DigiKey Part Number | A134896-ND |
Manufacturer | |
Manufacturer Product Number | 1-282834-1 |
Description | TERM BLK 11P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282834-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M1.6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.46000 | ¥102.46 |
10 | ¥92.67300 | ¥926.73 |
25 | ¥90.22320 | ¥2,255.58 |
50 | ¥86.78980 | ¥4,339.49 |
100 | ¥80.41570 | ¥8,041.57 |
300 | ¥79.92533 | ¥23,977.60 |
500 | ¥76.98334 | ¥38,491.67 |
1,000 | ¥68.64761 | ¥68,647.61 |