1-2186515-1 | ||
---|---|---|
DigiKey Part Number | A141593-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2186515-1 | |
Description | T3200-PRINTER-LABEL-SENSOR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sensor | |
Specifications | - | |
For Use With/Related Products | T3212 and T3224 Printers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,654.35000 | ¥1,654.35 |
10 | ¥1,595.29000 | ¥15,952.90 |
25 | ¥1,571.65640 | ¥39,291.41 |
50 | ¥1,536.20540 | ¥76,810.27 |