1-2186505-1 | ||
---|---|---|
DigiKey Part Number | A141583-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2186505-1 | |
Description | T3200-PRINTER-DRIVE-ROLLER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Drive Roller | |
Specifications | - | |
For Use With/Related Products | T3212 and T3224 Printers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥891.52000 | ¥891.52 |
10 | ¥832.04900 | ¥8,320.49 |
25 | ¥802.33400 | ¥20,058.35 |
50 | ¥790.44820 | ¥39,522.41 |
100 | ¥772.61860 | ¥77,261.86 |