1-216791-0 | ||
---|---|---|
DigiKey Part Number | A121446-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-216791-0 | |
Description | CONN DIP HDR IDC 10POS PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-216791-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.98000 | ¥10.98 |
10 | ¥10.29200 | ¥102.92 |
25 | ¥9.90880 | ¥247.72 |
140 | ¥8.85571 | ¥1,239.80 |
280 | ¥8.56857 | ¥2,399.20 |
560 | ¥7.80277 | ¥4,369.55 |
2,520 | ¥6.51023 | ¥16,405.78 |