1-1969608-2 | ||
---|---|---|
DigiKey Part Number | A120320-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1969608-2 | |
Description | 12P VAL-U-LOK TPA 22-18 AWG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1969608-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 12 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.47900 | ¥14.79 |
25 | ¥1.47240 | ¥36.81 |
50 | ¥1.45520 | ¥72.76 |
100 | ¥1.34470 | ¥134.47 |
250 | ¥1.10504 | ¥276.26 |
500 | ¥1.04366 | ¥521.83 |
1,000 | ¥0.97004 | ¥970.04 |
2,500 | ¥0.93930 | ¥2,348.25 |