1-1969442-3 | |
---|---|
DigiKey Part Number | A108591-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969442-3 |
Description | CONN PLUG HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969442-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.72600 | ¥17.26 |
300 | ¥1.28943 | ¥386.83 |
1,200 | ¥1.13193 | ¥1,358.32 |
5,100 | ¥1.00298 | ¥5,115.20 |
10,200 | ¥0.88835 | ¥9,061.17 |