1-1734101-0 | ||
---|---|---|
DigiKey Part Number | A144169-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1734101-0 | |
Description | CONN BTB RCPT 100POS VERT SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734101-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥73.38300 | ¥733.83 |
25 | ¥71.43760 | ¥1,785.94 |
54 | ¥68.72130 | ¥3,710.95 |
108 | ¥63.67333 | ¥6,876.72 |
270 | ¥63.28526 | ¥17,087.02 |
540 | ¥60.95563 | ¥32,916.04 |
1,026 | ¥54.35532 | ¥55,768.56 |