1-1734100-0 | ||
---|---|---|
DigiKey Part Number | A33459-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1734100-0 | |
Description | CONN BTB PLUG 100POS VERT SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734100-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.59000 | ¥69.59 |
10 | ¥60.68100 | ¥606.81 |
25 | ¥59.08440 | ¥1,477.11 |
50 | ¥57.48940 | ¥2,874.47 |
100 | ¥53.97560 | ¥5,397.56 |
250 | ¥53.65596 | ¥13,413.99 |
500 | ¥50.46224 | ¥25,231.12 |
1,000 | ¥45.03273 | ¥45,032.73 |