1-170340-3 | ||
---|---|---|
DigiKey Part Number | 1-170340-3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1-170340-3 | |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.134" (2.11mm ~ 3.40mm) | |
Base Product Number |