1-1600961-7 | ||
---|---|---|
DigiKey Part Number | A108863TR-ND - Tape & Reel (TR) A108863CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1600961-7 | |
Description | CONTACT BLADE SCKT PWR 12-16AWG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Blade Sockets 12-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1600961-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.09100 | ¥110.91 |
25 | ¥10.76080 | ¥269.02 |
50 | ¥10.65240 | ¥532.62 |
100 | ¥9.88730 | ¥988.73 |
250 | ¥9.72316 | ¥2,430.79 |
500 | ¥8.84918 | ¥4,424.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.63218 | ¥14,632.18 |
3,000 | ¥13.51445 | ¥40,543.35 |
5,000 | ¥12.90478 | ¥64,523.90 |