1-1600961-8 | ||
---|---|---|
DigiKey Part Number | A108864TR-ND - Tape & Reel (TR) A108864CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1600961-8 | |
Description | CONTACT BLADE SCKT PWR 12-16AWG | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Blade Sockets 12-16 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1600961-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥17.14600 | ¥171.46 |
25 | ¥17.05640 | ¥426.41 |
50 | ¥16.88240 | ¥844.12 |
100 | ¥15.49060 | ¥1,549.06 |
250 | ¥15.40344 | ¥3,850.86 |
500 | ¥14.01096 | ¥7,005.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.53158 | ¥12,531.58 |
3,000 | ¥11.57432 | ¥34,722.96 |
5,000 | ¥11.05216 | ¥55,260.80 |