1-1337446-0 | ||
---|---|---|
DigiKey Part Number | A122279-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337446-0 | |
Description | CONN BNC JACK STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥44.36300 | ¥443.63 |
25 | ¥43.20080 | ¥1,080.02 |
50 | ¥42.27320 | ¥2,113.66 |
100 | ¥39.71760 | ¥3,971.76 |
250 | ¥39.48532 | ¥9,871.33 |
500 | ¥36.93040 | ¥18,465.20 |
1,000 | ¥32.98187 | ¥32,981.87 |
2,500 | ¥30.65919 | ¥76,647.97 |