3352H-1-503LF | ||
---|---|---|
DigiKey Part Number | 3352H-503LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3352H-1-503LF | |
Description | THUMBWHEEL POT 50K OHM 0.5W SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3352H-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥25.76900 | ¥257.69 |
25 | ¥23.00920 | ¥575.23 |
50 | ¥21.62840 | ¥1,081.42 |
100 | ¥21.16780 | ¥2,116.78 |
300 | ¥20.24780 | ¥6,074.34 |
500 | ¥16.56630 | ¥8,283.15 |
1,000 | ¥14.26538 | ¥14,265.38 |
5,000 | ¥12.88490 | ¥64,424.50 |