JJGH0UG200NOHPMRTR | ||
---|---|---|
DigiKey Part Number | 450-JJGH0UG200NOHPMRTR-ND - Tape & Reel (TR) 450-JJGH0UG200NOHPMRCT-ND - Cut Tape (CT) 450-JJGH0UG200NOHPMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JJGH0UG200NOHPMRTR | |
Description | SWITCH DETECTOR SPST-NO 0.1A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.136" (3.45mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.63000 | ¥96.30 |
25 | ¥9.04680 | ¥226.17 |
100 | ¥7.81610 | ¥781.61 |
250 | ¥7.12276 | ¥1,780.69 |
500 | ¥6.62232 | ¥3,311.16 |
1,000 | ¥6.16038 | ¥6,160.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.58282 | ¥16,748.46 |
6,000 | ¥5.19779 | ¥31,186.74 |
15,000 | ¥4.81277 | ¥72,191.55 |