JJGH0UG200NCHPMRTR | ||
---|---|---|
DigiKey Part Number | 450-JJGH0UG200NCHPMRTR-ND - Tape & Reel (TR) 450-JJGH0UG200NCHPMRCT-ND - Cut Tape (CT) 450-JJGH0UG200NCHPMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JJGH0UG200NCHPMRTR | |
Description | SWITCH DETECTOR SPST-NC 0.1A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.136" (3.45mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥9.53600 | ¥95.36 |
25 | ¥8.95920 | ¥223.98 |
100 | ¥7.74040 | ¥774.04 |
250 | ¥7.05376 | ¥1,763.44 |
500 | ¥6.55818 | ¥3,279.09 |
1,000 | ¥6.10071 | ¥6,100.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52875 | ¥16,586.25 |
6,000 | ¥5.14745 | ¥30,884.70 |
15,000 | ¥4.76616 | ¥71,492.40 |