FSM6JSMLSTR | ||
---|---|---|
DigiKey Part Number | 450-2137-2-ND - Tape & Reel (TR) 450-2137-1-ND - Cut Tape (CT) 450-2137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSM6JSMLSTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.56120 | ¥114.03 |
100 | ¥3.94710 | ¥394.71 |
250 | ¥3.59604 | ¥899.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.33300 | ¥2,499.75 |
1,500 | ¥2.98218 | ¥4,473.27 |
3,750 | ¥2.82430 | ¥10,591.12 |
5,250 | ¥2.61379 | ¥13,722.40 |
18,750 | ¥2.43836 | ¥45,719.25 |