EDS04SGNNTU04Q | ||
---|---|---|
DigiKey Part Number | 450-2615-ND | |
Manufacturer | ||
Manufacturer Product Number | EDS04SGNNTU04Q | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥14.77700 | ¥147.77 |
47 | ¥13.43894 | ¥631.63 |
141 | ¥11.67475 | ¥1,646.14 |
282 | ¥10.58046 | ¥2,983.69 |
517 | ¥9.85074 | ¥5,092.83 |
1,034 | ¥9.12103 | ¥9,431.15 |
2,538 | ¥8.26974 | ¥20,988.60 |
5,029 | ¥7.66168 | ¥38,530.59 |