3-1825137-6 | ||
---|---|---|
DigiKey Part Number | 450-1793-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1825137-6 | |
Description | SWITCH TOGGLE SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.54000 | ¥51.54 |
10 | ¥46.43400 | ¥464.34 |
25 | ¥44.11200 | ¥1,102.80 |
50 | ¥42.25460 | ¥2,112.73 |
100 | ¥40.86170 | ¥4,086.17 |
300 | ¥38.77217 | ¥11,631.65 |
500 | ¥35.75396 | ¥17,876.98 |
1,000 | ¥34.12879 | ¥34,128.79 |