



1-1825137-5 | |
|---|---|
DigiKey Part Number | 450-1525-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-5 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.71000 | ¥47.71 |
| 10 | ¥41.16500 | ¥411.65 |
| 25 | ¥38.82360 | ¥970.59 |
| 50 | ¥37.13480 | ¥1,856.74 |
| 100 | ¥35.51810 | ¥3,551.81 |
| 300 | ¥33.09353 | ¥9,928.06 |
| 500 | ¥32.02066 | ¥16,010.33 |
| 1,000 | ¥30.61840 | ¥30,618.40 |





