3-1825059-0 | ||
---|---|---|
DigiKey Part Number | 450-3-1825059-0TR-ND - Tape & Reel (TR) 450-3-1825059-0CT-ND - Cut Tape (CT) 450-3-1825059-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3-1825059-0 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1825059-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.678" (17.22mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥19.59600 | ¥195.96 |
25 | ¥17.81760 | ¥445.44 |
100 | ¥15.48120 | ¥1,548.12 |
250 | ¥14.02944 | ¥3,507.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥13.06195 | ¥9,796.46 |
1,500 | ¥12.09439 | ¥18,141.59 |
3,750 | ¥10.96559 | ¥41,120.96 |
5,250 | ¥10.15929 | ¥53,336.27 |