2425753-1 | ||
---|---|---|
DigiKey Part Number | 450-2425753-1TR-ND - Tape & Reel (TR) 450-2425753-1CT-ND - Cut Tape (CT) 450-2425753-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2425753-1 | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2425753-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.13mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.21160 | ¥80.29 |
100 | ¥2.78790 | ¥278.79 |
250 | ¥2.52912 | ¥632.28 |
500 | ¥2.35264 | ¥1,176.32 |
1,000 | ¥2.11735 | ¥2,117.35 |
2,500 | ¥1.98794 | ¥4,969.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥1.84680 | ¥15,697.80 |
17,000 | ¥1.71741 | ¥29,195.97 |