2311402-3 | |
---|---|
DigiKey Part Number | 450-2405-ND |
Manufacturer | |
Manufacturer Product Number | 2311402-3 |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2311402-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Illumination Opening | |
For Use With/Related Products | FSMIJ Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.15600 | ¥31.56 |
25 | ¥2.99920 | ¥74.98 |
50 | ¥2.92080 | ¥146.04 |
100 | ¥2.88080 | ¥288.08 |
250 | ¥2.84168 | ¥710.42 |
500 | ¥2.80210 | ¥1,401.05 |
1,000 | ¥2.77944 | ¥2,779.44 |