1437599-2

DigiKey Part Number
1437599-2-ND
Manufacturer
Manufacturer Product Number
1437599-2
Description
SWITCH KEYLOCKPOS 0.4VA 20V
Customer Reference
Detailed Description
Keylock Switch Position 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Switch Function
-
Contact Timing
-
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Key
Key Removable Positions
-
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-