1-1825096-0 | ||
---|---|---|
DigiKey Part Number | 450-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1825096-0 | |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1825096-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.21000 | ¥65.21 |
10 | ¥58.60300 | ¥586.03 |
25 | ¥55.89800 | ¥1,397.45 |
50 | ¥53.49400 | ¥2,674.70 |
100 | ¥51.39020 | ¥5,139.02 |
250 | ¥48.68548 | ¥12,171.37 |
500 | ¥45.07916 | ¥22,539.58 |
1,000 | ¥42.97546 | ¥42,975.46 |