RT555-1/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132323-05-ND | |
Manufacturer | ||
Manufacturer Product Number | RT555-1/8-0-SP | |
Description | HEAT SHRINK TUBING 5' | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 5.00' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |