RT-770-5/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132118-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-770-5/8-0-SP | |
Description | HEATSHRINK 0.625" BLACK FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.312" (7.92mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.95000 | ¥124.95 |
5 | ¥119.30800 | ¥596.54 |
10 | ¥90.89200 | ¥908.92 |
25 | ¥85.21600 | ¥2,130.40 |
50 | ¥79.53440 | ¥3,976.72 |
100 | ¥75.55720 | ¥7,555.72 |