Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥106.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.022" (0.56mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
4,682 In Stock | 1 : ¥64.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.020" (0.51mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥16.17899 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1500.0' (457.2m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.014" (0.36mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
440 In Stock | 1 : ¥165.29000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.032" (0.81mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥23.73491 Spool | Spool | Active | - | 2 to 1 | - | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.018" (0.46mm) | - | Chemical Resistant, Flame Resistant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥123.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.625" (15.88mm) | 0.312" (7.92mm) | 0.026" (0.66mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.86597 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.016" (0.41mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Check Lead Time | 200 : ¥115.60965 Spool | Spool | Active | - | 2 to 1 | - | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.037" (0.94mm) | - | Chemical Resistant, Flame Resistant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥147.66605 Spool | Spool | Active | - | 2 to 1 | - | 1.250" (31.75mm) | 0.626" (15.90mm) | 0.040" (1.02mm) | - | Chemical Resistant, Flame Resistant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
0 In Stock Check Lead Time | 200 : ¥231.29675 Spool | Spool | Active | - | 2 to 1 | - | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.045" (1.14mm) | - | Chemical Resistant, Flame Resistant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
0 In Stock Check Lead Time | 200 : ¥346.94595 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | - | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.048" (1.22mm) | Fluoropolymer | Chemical Resistant, Flame Resistant, Fluid Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 1.00' (304.80mm, 12.00") | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.014" (0.36mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 1.00' (304.80mm, 12.00") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.016" (0.41mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 1.00' (304.80mm, 12.00") | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.020" (0.51mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.020" (0.51mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.020" (0.51mm) | Fluoropolymer | Chemical Resistant | Black | - | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 50.0' (15.2m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.032" (0.81mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.032" (0.81mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 1.00' (304.80mm, 12.00") | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.022" (0.56mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 5.00' (1.52m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.022" (0.56mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 5.00' (1.52m) | 0.625" (15.88mm) | 0.312" (7.92mm) | 0.026" (0.66mm) | Fluoropolymer | Chemical Resistant | Black | -55°C ~ 125°C | - | - | 150°C | - | - |