RT-770-3/4-0-SP | ||
---|---|---|
DigiKey Part Number | A132116-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-770-3/4-0-SP | |
Description | HEATSHRINK 3/4" BLACK FEET | |
Manufacturer Standard Lead Time | 61 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 250.0' (76.2m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.86000 | ¥166.86 |
5 | ¥140.47400 | ¥702.37 |
10 | ¥127.30700 | ¥1,273.07 |
25 | ¥118.53000 | ¥2,963.25 |
50 | ¥114.14040 | ¥5,707.02 |
100 | ¥111.50700 | ¥11,150.70 |