RT-770-1-0-SP | ||
---|---|---|
DigiKey Part Number | RT-770-1-0-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | RT-770-1-0-SP | |
Description | HEATSHRINK | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink 1.000" (25.40mm) 2 to 1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | - | |
Features | Chemical Resistant, Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥116.70995 | ¥23,341.99 |