NTFR-1-1/4-0-SP | ||
---|---|---|
DigiKey Part Number | A132311-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | NTFR-1-1/4-0-SP | |
Description | HEATSHRINK TUBING 1 1/4" FEET | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.714" (18.13mm) | |
Recovered Wall Thickness | 0.087" (2.21mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.16000 | ¥148.16 |
5 | ¥134.04800 | ¥670.24 |
10 | ¥105.81900 | ¥1,058.19 |
25 | ¥98.76520 | ¥2,469.13 |
50 | ¥93.82840 | ¥4,691.42 |
100 | ¥91.71090 | ¥9,171.09 |