5265954002 | ||
---|---|---|
DigiKey Part Number | A132260-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 5265954002 | |
Description | HEATSHRINK TUBING 1" FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.570" (14.48mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
5 | ¥37.24800 | ¥186.24 |
10 | ¥29.14700 | ¥291.47 |
25 | ¥28.50960 | ¥712.74 |