NT-MIL-5/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132336-100-ND | |
Manufacturer | ||
Manufacturer Product Number | NT-MIL-5/8-0-SP | |
Description | HEAT SHRINK TUBING 1=100FT | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.358" (9.09mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |