NT-MIL-5/8-0-SP | ||
---|---|---|
DigiKey Part Number | A132336-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | NT-MIL-5/8-0-SP | |
Description | HEATSHRINK 0.625" BLACK FEET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.358" (9.09mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.17000 | ¥65.17 |
5 | ¥62.49400 | ¥312.47 |
10 | ¥48.90400 | ¥489.04 |
25 | ¥43.47440 | ¥1,086.86 |
50 | ¥40.75640 | ¥2,037.82 |
100 | ¥38.03920 | ¥3,803.92 |