LWB-103-20.0 (50) | ||
---|---|---|
DigiKey Part Number | A123384-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | LWB-103-20.0 (50) | |
Description | GROUND BRAID TBE 0.787"DIA METER | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 164.0' (50.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.14000 | ¥840.14 |