LWB-101-20.0 (50) | ||
---|---|---|
DigiKey Part Number | 844-LWB-101-20.0(50)-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | LWB-101-20.0 (50) | |
Description | GROUND BRD TBE 0.79"DIA METER | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 164.0' (50.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,061.67000 | ¥1,061.67 |
5 | ¥995.29400 | ¥4,976.47 |
10 | ¥928.94000 | ¥9,289.40 |
25 | ¥882.48920 | ¥22,062.23 |
50 | ¥862.58460 | ¥43,129.23 |
100 | ¥842.67920 | ¥84,267.92 |