HET-A-04C | ||
---|---|---|
DigiKey Part Number | HET-A-04C-ND | |
Manufacturer | ||
Manufacturer Product Number | HET-A-04C | |
Description | CONN SOLDERSHIELD DEV BLUE/TRANS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector SolderShield Device Blue, Transparent | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | SolderShield Device | |
For Use With/Related Products | Hexashield Adapters | |
Shell Size - Insert | - | |
Material | Copper Alloy, Polyvinylidene Fluoride (PVDF) | |
Features | Shielded | |
Color | Blue, Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.80000 | ¥303.80 |
10 | ¥266.06400 | ¥2,660.64 |
25 | ¥254.56320 | ¥6,364.08 |
50 | ¥246.35200 | ¥12,317.60 |
100 | ¥238.14010 | ¥23,814.01 |
250 | ¥225.00136 | ¥56,250.34 |