HET-A-02C | |
---|---|
DigiKey Part Number | HET-A-02C-ND |
Manufacturer | |
Manufacturer Product Number | HET-A-02C |
Description | CONN SOLDERSHIELD DEV BLUE/TRANS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector SolderShield Device Blue, Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | SolderShield Device | |
For Use With/Related Products | Hexashield Adapters | |
Shell Size - Insert | - | |
Material | Copper Alloy, Polyvinylidene Fluoride (PVDF) | |
Features | Shielded | |
Color | Blue, Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥135.40268 | ¥33,850.67 |