DK-621-0440-4S | |
---|---|
DigiKey Part Number | A101182-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0440-4S |
Description | CONN TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | DK-621-0440-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,414.94000 | ¥2,414.94 |
10 | ¥2,237.82700 | ¥22,378.27 |