DK-621-0433-1P | ||
---|---|---|
DigiKey Part Number | A101180-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-621-0433-1P | |
Description | CONN TRIAX PLUG STR SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Triaxial Connector Plug, Male Pin Free Hanging (In-Line) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | DK-621-0433-1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,776.24000 | ¥2,776.24 |
10 | ¥2,572.63700 | ¥25,726.37 |