



B07D034BC2-0053 | |
|---|---|
DigiKey Part Number | 1122-1011-ND |
Manufacturer | |
Manufacturer Product Number | B07D034BC2-0053 |
Description | RELAY GEN PURPOSE DPDT 10A 26.5V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 88.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 2.3 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | Military | |
Qualification | MIL-R-5757/23 | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,472.04000 | ¥3,472.04 |
| 10 | ¥3,091.16900 | ¥30,911.69 |
| 25 | ¥2,951.29040 | ¥73,782.26 |











